| Quantidade | Preço |
|---|---|
| 1+ | $ 32,733.000 |
Informação do produto
Descrição geral do produto
786165-01 is a PCIe-5763 4-Channel PCI FlexRIO Digitizer Device. This PCI FlexRIO digitizer device that simultaneously samples four channels at 500MS/s with 16 bits of resolution and features 225 MHz of analogue input bandwidth. With over 73 dB of SNR, the PCIe-5763 is ideal for applications that require a wide dynamic range with a wideband digitizer. The FlexRIO driver includes support for finite and continuous streaming modes, and you can implement custom algorithms and real-time signal processing on the LabVIEW programmable Xilinx Kintex UltraScale FPGA. The PCIe-5763 is ideal for both time and frequency domain applications, including radar prototyping, LIDAR, communications, microscopy, OCT, event detection, and particle physics.
- AC coupled
- Supports KU060 FPGA
- 4GB dynamic RAM (DRAM)
- Analog input voltage range from -1V to 1V
- Dimension is 5.0" x 10.4" x 1.6"
Notas
1 year warranty.
Especificações Técnicas
4 Channel
500MSPS
PCI FlexRIO Digitizer
-1V to 1V
-
NI PCIe-5763 PCI FlexRIO Digitizer Device
-
225MHz
16bit
NI Test Equipments
PCIe-5763
-
1 Year
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto