Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 349.430 |
Informação do produto
Descrição geral do produto
MT-8200-60-KIT is an IntelliTone™ Pro 200 toner and probe kit. The first network cable toner and probe to offer digital and analogue signaling, all in one network toner and probe. Use digital mode to trace and locate data cabling safely and effectively on active networks. Use analogue mode to isolate individual wire pairs and trace voice, audio, and video cabling. It is suitable for copper cabling media including; 75 or 50 ohm coaxial cable; two conductor control, security, generic cabling and 10 Base-T or 10/100 Base-T datacom networks, UTP cable, shielded twisted pair supported in cable map function of the IntelliTone 200.
- Locates cables safely and effectively on active networks
- Verifies twisted pair installation with end to end continuity test
- IntelliTone™ digital toning eliminates noise and false signals
- SmartTone analogue toning isolates individual wire pairs
- Operating temperature range from 0°C to 40°C
- Toner dimension is 5.55 × 2.95 × 1.26inch
- 5Vp-p output power
- 8 LED indicators, sync LED indicator display
- Probe dimension is 8.74 × 1.89 × 1.26inch
Conteúdo
IntelliTone 200 LAN toner and 200 probe, Coax F connector adapter, (2) RJ11 and (2) RJ45 patch cables, Test leads with alligator clips, (2) lanyards, Quick start guide, (2) 9-volt batteries.
Especificações Técnicas
LED
LAN
No SVHC (15-Jun-2015)
-
IntelliTone Pro 200 Series
Alternativas para MT-8200-60-KIT
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
Certificado de conformidade do produto