| Quantidade | Preço |
|---|---|
| 1+ | $ 10,462.390 |
Informação do produto
Descrição geral do produto
OptiFiber Pro OTDR is the Tier 2 (extended) fibre certification solution and part of the Versiv Cabling Certification product family. The Versiv line also includes copper certification and OLTS modules. Versiv is designed around the revolutionary ProjX management system and Taptive user interface. ProjX tracks jobs to ensure they're done correctly the first time, thus reducing rework. With the intuitive Taptive user interface, instrument set-up and operation are so simple, even operators with limited cabling skills can successfully test and troubleshoot a system. Analysis of measurement data and professional test reports are easy with the familiar LinkWare management software.
- Includes Versiv mainframe, Multimode OTDR module and WiFi
- Full OTDR capability that certifies fibre performance based on industry standards
- Complaint with ISO and TIA standards
- Capacitive touchscreen with gesture based interface
- Test times as short as two seconds in quick test mode
- Quickly test datacenter fibre with pre-programmed settings
- Troubleshoot data centre fibre links with patch cables, connectors due of ultra short dead zones
- Easily characterize all connectors, splices and areas of high loss with graphical EventMap view
- Pass/Fail certification of fibre optic connector end faces
- Reduce network downtime by quickly and precisely identifying faults on all fibre types
Conteúdo
(1) Versiv 2 Mainframe, (1) OptiFiber Pro Multimode OTDR module, Shoulder strap, USB interface cable, Carry case, AC charger, Integrated Wi-Fi, Statement of calibration and getting started guides.
Especificações Técnicas
-
-
OptiFiber Pro Series
Indium Gallium Arsenide
-
No SVHC (15-Jun-2015)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto