Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 566.790 |
Informação do produto
Descrição geral do produto
VISIFAULT-FIBERLRT is a fiber basic kit that includes VisiFault visual fault locator with FiberLert™ live fiber detector. The laser-powered VisiFault Visual Fault Locator is a cable continuity tester that locates fibers, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5mm and 1.25mm connectors for easy connection. Ruggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use. The FiberLert™ Live Fiber Detector is a pocket-sized tool tests single-mode, multimode, UPC and APC patch cords and ports with a non-contact / non-contaminating detector. The LightBeat™ feature flashes the LED, indicating a powered-on condition and good battery, a timer shuts FiberLert™ off after five minutes of inactivity to extend battery life.
- Visual fault locator cable tester locates fibers, finds faults, verifies continuity, polarity
- Locates visual faults including tight bends, breaks and bad connectors
- Accelerates end-to-end fiber checks
- Easily verifies polarity and identifies fibers
- Features continuous and flashing modes
- Ergonomic case survives drops, impacts and vibrations
- Supports 2.5mm and 1.25mm SFF connectors
- Over 80 hours of battery life with two AA batteries (supplied)
Especificações Técnicas
VisiFault FiberLert Series
No SVHC (15-Jun-2015)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto