Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 12,430.000 |
Informação do produto
Descrição geral do produto
Today’s high-bandwidth premises networks depend on a reliable fiber optic infrastructure. Proper installation and maintenance of fiber cabling is imperative for minimizing network downtime. Whether you require basic fiber verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, Fluke Networks’ SimpliFiber® Pro Optical Power Meter and Fiber Test Kits are the best first-line fiber instruments to meet your needs. The FTK1475 includes: SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 singlemode source, VisiFault VFL, FI-500 FiberInspector, two (2) FindFiber Remote ID sources, and carrying case; SC, ST, and LC power meter adapters, NFC-KIT-BOX fiber optic cleaning kit
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional wavelengths of 1490 and 1625 nm
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- FindFiber™ Remote ID enables one individual to quickly identify cable connections / routings especially useful at patch panels, no need for multiple technicians
- Min/Max capability automates precision tracking of intermittent power fluctuations
Especificações Técnicas
FI-500, SimpliFiber Pro MM & SM PMLS, VisiFault, 2 FindFibers, Cleaning Kit & 1.2 mm Swabs
No SVHC (15-Jun-2015)
SimpliFiber Series
Documentação técnica (3)
Alternativas para FTK1475.
1 produto encontrado
Legislação e Ambiente
RoHS
Certificado de conformidade do produto