| Quantidade | Preço |
|---|---|
| 1+ | $ 6,655.990 |
Informação do produto
Descrição geral do produto
LIQ-DUO-KIT-FMC is a LIQ-DUO-KIT with remote ID’s, toner and fiber kit. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE Remote Identifiers
- Touchscreen color display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Conteúdo
LinkIQ™ Duo cable+Wi-Fi+network tester with remote-IDs #1-7, FMC-10G media converter kit, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6Apatch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, IntelliTone Pro 200 probe, Carrying case.
Especificações Técnicas
Cable+Wi-Fi+Network Tester Kit, Fiber Media Converter Kit, Live Fiber Detector, 1.25mm Quick Cleaner
No SVHC (15-Jun-2015)
LinkIQ Duo Series
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto