| Quantidade | Preço |
|---|---|
| 1+ | $ 89.000 |
Informação do produto
Descrição geral do produto
5231 is a rugged and economical TRMS digital multimeter featuring a non-contact voltage (NCV) detection function for safely identifying live electrical circuits. Designed for professional use, it carries a 600V CAT IV safety rating and provides voltage, resistance, continuity, diode, and low-impedance AC voltage measurements to eliminate ghost voltages. With a current clamp accessory, it measures AC/DC current up to 600A and offers 0.01mV resolution with 8000V overload protection. The NCV mode provides quick live-wire detection with a red display indication, making it ideal for electricians, electrical installers, and HVAC professionals.
- 6000-count digital display for precise measurements
- Measures up to 1000V AC / 600V DC
- Measures up to 600A AC/DC with 1mV/A clamp output
- 1kHz AC bandwidth for accurate signal measurement
- 60Mohm resistance measurement with continuity test
- Backlit display with a 61-segment analog bar graph
- 9V battery provides over 100 hours of operation
- IP54-rated housing
- Dimension is 6.1 x 2.95 x 2.17" (155 x 75 x 55mm)
Conteúdo
TRMS digital multimeter, Soft carrying case, Set of (2) 5ft color-coded leads (red/black) with needle tip and a user manual.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
600A
1 Year
No SVHC (16-Jul-2019)
-
6000
1kV
600A
60Mohm
5000 Series
Documentação técnica (1)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto