Digital Multimeters - Hand Held :
233 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 81.580 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | Multicomp Pro Handheld Digital Multimeters | ||||||
Each | 1+ $ 76.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 1 Year | - | ||||||
Each | 1+ $ 151.230 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | EX350 Series | ||||||
83AH3875 | Each | 1+ $ 391.990 | AC Current, AC/DC Voltage, Frequency, Resistance | - | True RMS | - | Auto | 1kV | 1kV | - | 200A | 100kohm | 2 Years | - | |||||
Each | 1+ $ 160.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | - | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 1 Year | - | ||||||
Each | 1+ $ 848.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 Series V | ||||||
MULTICOMP PRO | Each | 1+ $ 26.160 | DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | 3 Years | - | |||||
MULTICOMP PRO | Each | 1+ $ 39.400 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 5999 | Auto, Manual | 1kV | 750V | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | |||||
MULTICOMP PRO | Each | 1+ $ 70.120 | AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 750V | 20A | 20A | 200Mohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | |||||
Each | 1+ $ 635.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Limited Lifetime | 80 Series V | ||||||
Each | 1+ $ 125.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | - | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 1 Year | 5000 Series | ||||||
Each | 1+ $ 130.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 750V | 10A | 6A | 60Mohm | 3 Years | 5000 Series | ||||||
Each | 1+ $ 895.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||
Each | 1+ $ 115.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | True RMS | 4000 | Auto | 600V | 600V | 10A | 4A | 40Mohm | 3 Years | 5000 Series | ||||||
Each | 1+ $ 115.260 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | EX350 Series | ||||||
Each | 1+ $ 240.360 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 2 Years | - | ||||||
78AC6232 | Each | 1+ $ 283.140 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - | |||||
Each | 1+ $ 145.560 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | - | 4000 | Auto | 600V | 600V | 10A | 10A | 40Mohm | 2 Years | - | ||||||
01M3126 | EXTECH INSTRUMENTS | Each | 1+ $ 50.990 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | - | - | - | Auto | 600V | 600V | 10A | 10A | 40Mohm | 1 Year | MiniTec Series | ||||
Each | 1+ $ 181.270 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto | 1kV | 1kV | 10A | 10A | 20Mohm | 3 Years | Digital Multimeters | ||||||
Each | 1+ $ 74.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | Average | 4000 | Auto | 600V | 600V | 10A | 10A | 40Mohm | 1 Year | EX300 Series | ||||||
Each | 1+ $ 778.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | ||||||
Each | 1+ $ 75.920 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||||
Each | 1+ $ 26.920 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 4 | - | - | Auto | 600V | 600V | 400mA | 400mA | 40Mohm | 3 Years | Multicomp Pro Digital Multimeter | ||||||
Each | 1+ $ 27.300 5+ $ 23.220 | AC/DC Voltage, Resistance, Temperature | 3.5 | - | 4000 | Auto, Manual | 600V | 600V | - | - | 20Mohm | 3 Years | - | ||||||