| Quantidade | Preço |
|---|---|
| 1+ | $ 87.990 |
Informação do produto
Descrição geral do produto
CM600 True RMS clampmeter can measure AC current up to 600A without breaking the circuit by clamping around a single conductor. This saves time and the circuit will not be damaged. True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms. Additional measurements include Resistance, Capacitance, Frequency, Temperature, Diode Test, and Continuity. Measurements can read on the 4000 count backlit LCD. It has an Inrush current function that captures the instantaneous surge (inrush) current when power equipment is turned on. Features include: Peak voltage capture with min/max, NCV Detector with LED, Auto power off, and a built-in flashlight.
- Captures the instantaneous surge (inrush) current when power equipment is turned on
- 1.2" (30mm) clamp jaw
- Data hold freezes the display
- Relative mode for making comparisons to a stored reference value
- CAT III-600V safety category
- Dimension is 9.4 x 3 x 1.5” (239 x 76.5 x 38mm)
- 1-year warranty
Conteúdo
True RMS clampmeter, Test leads, Type K thermocouple bead probe, 3 AAA batteries, Carrying case.
Especificações Técnicas
AC Current, AC Voltage, Resistance
600V
2kohm
Auto
35mm
To Be Advised
600A
-
Average
3.5
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto