Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 419.000 |
Informação do produto
Descrição geral do produto
USB-CTR04 is a high-speed counter/timer device with four counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux® and Python™.
- Supports totalize, period, pulse width and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- High-speed pulse counter for general counting applications
Conteúdo
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Especificações Técnicas
8Channels
64bit
Data Acquisition & Control
No SVHC (21-Jan-2025)
USB
48MHz
USB-CTR Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto