Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,735.000 |
Informação do produto
Descrição geral do produto
471-044 is a Ettus USRP B200mini: 1x1, 70MHz-6GHz SDR/cognitive radio with enclosure kit. The USRP B200mini delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70 MHz to 6 GHz and a user-programmable Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The similar Ettus USRP B205mini-i is an industrial temperature version with a larger FPGA for more advanced applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal.
- Xilinx Spartan-6 XC6SLX75 FPGA
- Channels: 1 TX, 1 RX
- IIP3 (at typical NF): 0.20dBm, power output: >10dBm, receive noise figure: <8dB
- USB power of 5V
- 10MHz clock reference, PPS time reference
- Dimension is 83.3 x 50.8 x 8.4mm
- Operating temperature range from 0 to 40°C
Conteúdo
USRP B200mini with an enclosure kit, USB 3.0 cable.
Especificações Técnicas
70MHz to 6GHz
Spartan-6 LX75 C-Grade
1Channels
USRP B200mini
56MHz
1Channels
USB 3.0
No SVHC (21-Jan-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto