| Quantidade | Preço |
|---|---|
| 1+ | $ 1,484.000 |
Informação do produto
Descrição geral do produto
781639-01 is a NI‑9862 1-port, high-speed, flexible data rate C series CAN interface module. The NI‑9862 is a high-speed Controller Area Network (CAN) Flexible Data‑rate (FD) interface for developing applications with the NI‑XNET driver. The NI‑9862 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware‑in‑the‑loop simulation, rapid control prototyping, bus monitoring, automation control, and more. Users can perform this manipulation while taking other data acquisition measurements in the same NI CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same NI CompactRIO chassis.
- Power consumption from chassis is 1W maximum (active mode)
- Operating temperature range from -40°C to 70°C
Notas
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Especificações Técnicas
C Series CAN Interface Module
1Mbps
Real-Time OS, Windows
NI-9862
1 Port
-
CompactDAQ or CompactRIO Systems
Lead
Documentação técnica (3)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto