| Quantidade | Preço |
|---|---|
| 1+ | $ 6,459.810 |
| 5+ | $ 6,354.350 |
| 10+ | $ 6,274.840 |
| 25+ | $ 6,199.510 |
| 50+ | $ 6,150.540 |
Informação do produto
Descrição geral do produto
MAC800-IS is a MachineryMate intrinsically safe vibration meter kit. Wilcoxon’s handheld MAC800-IS vibration meter analyses and displays vibration signals, helping users identify machine faults before they impact operations or lead to failure. The meter comes with built-in band filters for unbalance, misalignment and looseness, and its low frequency range allows readings on machinery running at speeds as slow as 120 RPM. The meter is IECEx/ATEX and SGS certified intrinsically safe for use in Class 1 Zone 1 hazardous locations.
- Data trending software
- Internal data storage
- Built-in ISO alarms and Bluetooth capability
- Includes intrinsically safe accelerometer with magnet
- BDU reading to easily identify bearing problems
- 800 line FFT spectrum
- Manufactured in an approved ISO 9001 facility
Conteúdo
786A-IS intrinsically safe accelerometer, R6WP-2-J88C-06 cable assembly, MD055 two-pole magnet, DataMate software, MAC001 docking station with USB cable, MAC002 protective boot with magnets, MAC003 carrying case with insert.
Especificações Técnicas
100mV/g
-
60mm
-
2Hz to 10kHz
26mm
200mm
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto