| Quantidade | Preço |
|---|---|
| 1+ | $ 395.000 |
Informação do produto
Descrição geral do produto
The DT-2100 from Shimpo Instruments is a highly advanced combination contact / non-contact hand-held tachometer with USB output. The DT-2100 offers data-logging, USB output and a programmable scaling feature to offset RPM according to application variables. It features a blue backlit LED Display with upper/lower limit icons and a unique X-Y Graphic mode. Additional display modes unique to the DT-2100 is the "Needle Sweep" and Bar Graph" offers the user a choice of how to view the data. The display can also be inverted to optimize the viewing angle. In non-contact mode the tachometer measures RPM up to 99,999 RPM at distances up to 13 feet or 500 cm. The DT-2100 can also measure contact RPM, surface speed, or length using the supplied screw-on adapter. Data logging can be set for single point or continuous logging. Single data points as well as statistics (max, min, average) can be stored in the built-in memory and recalled to the display.
- Data logging with continuous, single unit or statistics modes
- View data and statistics on tachometer display or with optional Windows software
- Built-in memory with USB data output
- Powerful laser for non-contact measurement 2” to 13.1’' (5cm to 400cm)
- Non contact length measuring mode
- Programmable multiplier to convert reading based on wheel diameter, gear ratios
- On-screen hi-lo limits for pass/fail analysis
- Auto-detection of contact adapter, reversible display
Aplicações
Test & Measurement
Conteúdo
DT-2100 tachometer, 2 cone tip adapters, Funnel tip adapter, Shaft extension, 6inch circumference surface speed wheel, Reflective tape, 2AA batteries, Operating instruction manual, Foam-fitted carrying case.
Especificações Técnicas
6RPM to 99999RPM
0.006%
55mm
4000mm
45°C
To Be Advised
155mm
-
35mm
0°C
-
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto