Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 326.290 |
Informação do produto
Descrição geral do produto
HHP886U is a dual input differential manometer with a USB connection for real time data logging to a computer. It feature a dual pressure input (P1 and P2) and a dual display which can be set to simultaneously display P1 and P2 or P1 and the differential pressure (P1 - P2). Pressure is displayed in one of four user selectable units and a record function will store the MAX, MIN, MAX-MIN and AVG pressure for each channel for later viewing. Software allows the user to display the data in a graphical format or export the data to Excel or text files for further= manipulation.
- Dual display and dual pressure input
- User selectable units, psi, mbar, inH2O and mmH2O
- Protective rubber boot included
- Auto power off
- Transmit Distance: 25 m (82') without magnetic interference
- Pressure ports: hose barbs for 4mm ID flexible tubing (included)
- Dimension is 7.0 x 3.3 x 1.6" H x W x D
Conteúdo
Battery powered dual input manometer with USB output, includes USB cable and software, Two 1.5 m (5') lengths of tubing with ¹⁄₈ MNPT adaptors, 4 “AAA” batteries, protective rubber boot and operator’s manual.
Especificações Técnicas
-2psi to +2psi
1.5%
0°C
HHP886 Series
60
-
50°C
No SVHC (17-Jan-2022)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto