| Quantidade | Preço |
|---|---|
| 1+ | $ 209.000 |
Informação do produto
Descrição geral do produto
The 6610 is a Phase/Motor Rotation Tester essential tool for any installation, inspection and maintenance facility. It is a phase meter with voltage sensing detector clips (no metal contact points) designed to identify phase rotation on 3-phase systems and identify live and open/de-energized phases. The phase order is determined as soon as the leads are connected. The presence of live wires and phase sequence are provided by LED indication and buzzer as soon as detection has occurred. It is ideal for installing rotating machinery or motors and for checking generator phase rotation direction. It includes three attached colour-coded test leads with non-metallic alligator sensor clips for easy connection to the device under test low battery indicator. The back cover includes a magnet feature that can mount the instrument onto any metal cabinet panel for easy measurement.
- Voltage sensing detector clips (no metal contact points)
- Phase rotation LED indicators (ABC or BAC)
- Bright LED indication Live or Open Phase (A, B, C)
- Low battery indicator
- Verify incorrect phase wiring
- Detect open or de-energized phases
- Determine correct wiring for proper rotation on motors and pumps
- EN61010-1, 1000V CAT III and 600V CAT IV
Aplicações
Test & Measurement, Industrial, Motor Drive & Control
Especificações Técnicas
45Hz to 65Hz
-10°C
128mm
46mm
-
75V to 1kV
50°C
72mm
375g
No SVHC (16-Jul-2019)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto