| Quantidade | Preço |
|---|---|
| 1+ | $ 2,646.000 |
Informação do produto
Descrição geral do produto
PAT320-US is a PAT300 series portable appliance tester. It is a full-featured portable bench-top appliance tester designed for customers who do not need the complexity of a fully configurable database of clients and results within the tester. It offers a complete range of functions to allow automatic or manual testing of the widest range of electrical equipment. It is ideal for testing the safety of electrical equipment by performing a ground bond test, an insulation test, specific ground leakage tests and operational VA tests to international standards.
- Simple push-button operation allows for direct access to tests via the keypad
- User selectable PASS/FAIL limits quickens test and simplifies results
- Full-color QVGA display
- Supports all regulatory test requirements (Class I and Class II equipment)
- Fast test time selectable from 1s
- High & low current bond testing (25A, 10A, 200mA) selectable either by default/individually per test
- Individual test mode keys allows for performance of any test by itself
- Instant restart minimizes boot-up time when moving locations
- Efficient bond transformer with heat dissipation increases productivity without overheating
Conteúdo
Portable appliance tester, Continuity/ earth bond lead, Storage/carry case with lead and document pouch, Extension lead adapter(ELA) 120V US.
Especificações Técnicas
250V, 500V
0mA to 19.99mA
-
250mm
4.5kg
No SVHC (12-Jan-2017)
200mA, 10A, 25A
-
175mm
320mm
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto