| Quantidade | Preço |
|---|---|
| 1+ | $ 1,984.000 |
Informação do produto
Descrição geral do produto
GCT-9040 is a 40A AC ground bond tester. It provides the maximum AC test current of 40A and adopts the PWM design to ensure test efficiency and reliability. Furthermore, large LCD display, 100 memory blocks from setting criteria, and programmable communications interface together deliver users with higher readability and convenience. Additionally, after the safety tester system has been assembled, not only the sequential test function for the original all-in-one models can be executed, but also the simultaneous output test can be conducted. The simultaneous output test allows two testers to simultaneously test DUT so as to shorten the overall test time. Whether the safety tester system executes sequential test or simultaneous output test, GCT-9040 will automatically obtain control over two testers, including activation control, final status indication light, and pin signal output from Digital I/O etc. to avoid confusion caused by each tester’s indication light.
- Measuring resistance from 1mohm to 650mohm
- Connect with the G9900 series to become a multifunctional test or simultaneous test system
- 240x64 ice blue dot matrix LCD
- Function key for quick selecting
- High intensity flash for caution & status indication
- PWM switching amplifier to enhance the power efficiency and reliable testing
- Maximum 100 memory block for test condition setting
- Remote terminal on the front panel for “start” and “stop” remote active
- USB device, signal I/O and GPIB (optional) interface
- Dimension is 330(W) x 148(H) x 460(D) mm (12.99(W) x 5.83(H) x 18.11(D)inch), approx. 17kg (max)
Conteúdo
40A AC ground bond tester, Quick start guide x1, Power cord x1, Test lead GTL-215 x1, LINK cable GTL-132 x1, USB cable GTL-247 x1, REMOTE terminal cable GHT-119 x1, Interlock key x 1.
Especificações Técnicas
Digital Megohmmeter
1Mohm to 650 Mohm
35°C
330mm
17kg
No SVHC (17-Jan-2022)
8V
15°C
148mm
460mm
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto