| Quantidade | Preço |
|---|---|
| 1+ | $ 1,777.500 |
| 3+ | $ 1,710.000 |
| 5+ | $ 1,676.250 |
| 10+ | $ 1,642.500 |
| 25+ | $ 1,586.250 |
Informação do produto
Descrição geral do produto
ACL 800C is a digital megohmmeter (Celsius). It is a dependable and easy-to-use audit kit that is designed to test static dissipative surfaces for resistance according to industry standards. Point-to-point (RTT) and resistance-to-ground (RTG) tests are easy to perform with the powder-coated and calibrated five-pound electrodes. The installed conductive rails make spot-checking convenient. Unlike analog meters with LEDs, test results are shown in precise actual numeric value rather than decade value in logarithmic scale. Since ambient conditions can affect resistivity, the ACL 800 measures resistivity, temperature, and humidity with the push of one button, making recording easy. Ideal for electrical device manufacturing, quality control and incoming inspection and compliance verification.
- Measures resistivity, temperature, and humidity
- Alphanumeric LCD scale shows precise value
- Resistivity range: 10³ - 10¹² ohms/square
- Resistance range: 10³ - 10¹² ohms
- Relative humidity range from 10% to 90% RH
- Temperature range from 32°F to 100°F (0°C – 37.7°C)
- Test voltage range: 10V: 1.0x10^4 - 1x10^6 ohms, 100V: 1.0x10^6 - 1x10^12 ohms
- Powered by 9V alkaline battery
- Calibration is traceable to NIST
Conteúdo
Tester with conductive rails installed, Two 5-lb probes, Two stereo-to-banana cables, One banana-to-banana grounding cable, 9V battery, Foam-lined carrying case, Traceable calibration certificate.
Especificações Técnicas
Digital Megohmmeter
10kohm to 1Tohm
37.7°C
-
-
No SVHC (17-Dec-2015)
10V, 100V
0°C
-
-
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto