| Quantidade | Preço |
|---|---|
| 1+ | $ 124.000 |
Informação do produto
Descrição geral do produto
The 40180 from Extech Instruments is a tone generator and amplifier probe kit. The tone generator and amplifier probe kit comprises of both a tone generator (transmitter) and a probe (receiver) in order to trace cables and conduct telecommunication tests such as line, continuity and tip/ring testing. The generator can be connected directly onto non-terminated cables or plugged into a telecoms system directly by using the supplied crocodile clips or RJ11/RJ45 connectors respectively. The receiver is insulated to prevent short circuits, whilst the speaker can be adjusted using a sensitivity dial.
- Insulated inductive probe prevents shorting conductors
- Tests wire trace, continuity test, clear/busy/ringing line test and tip/ring identification
- Alligator clips for non-terminated cables and modular connectors
- Built-in speaker with sensitivity control
- Dimension of probe is 228mm x 57mm x 25mm, generator -is 64mm x 64mm x 38mm and weight is 272g
- CE approved
Aplicações
Test & Measurement
Conteúdo
40180 amplifier probe and tone generator, Alligator clips, Modular RJ11 phone and RJ45 digital connector cables, 9V batteries, Case.
Especificações Técnicas
Network Cable Tester
64mm
38mm
To Be Advised
-
64mm
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto