| Quantidade | Preço |
|---|---|
| 1+ | $ 472.220 |
Informação do produto
Descrição geral do produto
ACL 306 handheld two-point resistance checker offers an all-in-one solution for those requiring resistance readings in small areas, but do not want to encumber themselves with added wires or a megohmmeter. Portable and lightweight, this indicator is perfect for testing ESD packaging with nooks and recesses or any part on the assembly line that is too small for five-pound electrodes. The metal spring-loaded pogo pins may be used with or without conductive rubber boots. The LED logarithmic scale is quick and easy to read and evaluate. Economical and lightweight, this indicator is perfect for assurance check for ESD packaging, trays, DIP tubes, and assembly lines. Ideal for maintenance checks and quality control inspections.
- Color LED display segments
- Measuring range: 10³ - 10¹² ohms
- Measures 0.5” wide
- Conductive pogo pins
- Dimensions: 2.8” x 5.1” x 1.4”
- Made in USA
Conteúdo
Tester, Two pairs of pins, one set of rubber boots, Calibration certificate.
Especificações Técnicas
2-Wire
-
-
2.8"
-
No SVHC (17-Dec-2015)
1kohm to 1Tohm
-
5.1"
1.4"
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto