1 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 822.000 |
Informação do produto
Descrição geral do produto
Battery capacity analyser with up to 50 records internal storage. This analyser is an ideal choice for testing sealed lead acid batteries commonly used in intrusion detection, fire alarm, security camera, access control, industrial control and other battery backup systems. Test results include voltage, state of charge and internal resistance. This analyser also features a built-in USB port and internal memory to store battery information, test configuration and measurement results for up to 50 batteries.
- 20 x 4 LCD back light display
- Test 6V and 12V batteries up to 100Ah with record storage
- Test both open and loaded battery voltage
- Powered by the battery under test (no need to replace battery)
- Fast test cycle time for quick sorting of batteries
- Export record data to a CSV file for further analysis
- Twist-lock test leads can be changed in seconds
- Field programmable DC load for testing system output circuits
- 3 user configurable SOC tables for each voltage
- Closed case calibration and firmware updates via USB
Aplicações
Test & Measurement
Conteúdo
Battery analyser, USB (type B) cable, Two sets alligator test leads, Adapter for testing charger circuit, Test report, Certificate, User manual (available for download).
Especificações Técnicas
Lead Acid
265.1mm
58mm
No SVHC (07-Nov-2024)
6V / 12V
74mm
-
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto