| Quantidade | Preço |
|---|---|
| 1+ | $ 689.060 |
Informação do produto
Descrição geral do produto
HH1385 is a digital 4 input thermometer and data logger that works with any K, J, E, T, R, S, N type thermocouple temperature sensors. This unit offers higher accuracy and better uniformity across various thermocouple types. This device measures/stores over 16,800 temperature readings and allows up to 4 thermocouple connections that plug into a miniature female thermocouple receptacle at the base of the unit. The user can easily set up the initial data logging parameters including thermocouple type, logging Intervals, high/low audible alarm settings, and desired temperature units (°C, °F or °K). The user may also download the stored data by plugging the meter straight into a PC’s USB port and running the easy-to-use Windows software.
- Relative (REL) and differential measurement
- 4-channel and 4-digit LCD display with backlight
- Max /Min /AVG /Time and data hold functions
- Dual LCD displays T1-T2 and T3-T4
- Auto-ranging, low battery detection
- USB PC serial interface with Windows XP /7~10
- Dimension is 168 (L) x 73 (W) x 35 (H) mm
Especificações Técnicas
Thermocouple
Temperature
USB
-
4 Channel
16800 Samples
LCD
No SVHC (17-Jan-2022)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto