UHADO-16
Data Logger, Multi-Use, Temperature & Humidity, 1 Channel, Cradle / USB 2.0 / Micro USB, LCD

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 109.000 |
Informação do produto
Descrição geral do produto
UHADO-16 is a humidity and temperature logger which measures and stores up to 16,000 sets of high resolution humidity and temperature readings over a measurement range of 0 to 100%RH and -30°C to +70°C (-22°F to +158°F). The display shows current Temperature & Humidity readings, Alarm status and Recording status. The UHADO-16 is fitted with three contact pins so it can be used with the LogTag® LTI-USB, LTI-HID and LTI-Wi-Fi Interface Cradles. When the UHADO-16 is connected to a computer using the integrated USB plug, a detailed PDF report of the recorded humidity and temperature data can be automatically generated without the need for extra accessories and proprietary software. For more detailed data analysis, the UHADO-16 also creates an encrypted data file compatible with readily available LogTag Analyzer® operating software and LogTag Online®.
- Sensor measurement range from -30°C to +70°C (-22°F to +158°F)
- Operating temperature range from -30°C to +70°C (-22°F to +158°F)
- Humidity measurement range from 0% RH to 100% RH (non-condensing), with limitations
- Up to 16,000 sets of humidity and temperature recordings
- Sampling interval configurable from 30sec to several hours, download time <lt/>5sec for full memory
- Record and display temperature and humidity readings simultaneously
- Download time is typically <lt/>10sec for full memory, depending on computer or readout device used
- IP61 (when vertically mounted or hung) rated, built-in real time clock, polycarbonate case
- Audible alarm & red LED signals a temperature alarm
- Size 93mm(H) x 54.5mm(W) x 8.6mm(T) including protective USB cap
Especificações Técnicas
Temperature & Humidity
-
Cradle / USB 2.0 / Micro USB
-
1 Channel
-
LCD
To Be Advised
Legislação e Ambiente
Certificado de conformidade do produto