| Quantidade | Preço |
|---|---|
| 1+ | $ 1,446.360 |
Informação do produto
Descrição geral do produto
The PCIe-6341 offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6341 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Notas
Refer to product catalog for more info on drivers and cable compatibility for the connectors. 1 year warranty.
Especificações Técnicas
Multifunction I/O Device
16bit
2Channels
± 200mV to ± 10V
NI DAQ Devices
Lead (14-Jun-2023)
500kSPS
16Channels
24I/O's
0°C to +50°C
PCIe-6341
Documentação técnica (3)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto