| Quantidade | Preço |
|---|---|
| 1+ | $ 689.000 |
Informação do produto
Descrição geral do produto
USB-3114 is a voltage output USB device. It features 16 channels of high-drive analog voltage output, high output current, eight digital I/O, and one counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. Channel outputs can be updated individually or simultaneously. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- USB 2.0 full-speed, high-drive device
- Quad (4-channel) 16-bit digital-to-analog converters (DAC)
- Eight bidirectional digital I/O connections
- 32bit counter can count TTL pulses
- Powered by a 5V, 2A AC power adapter
Conteúdo
USB-3114, USB cable, Power supply, Field changeable AC input plug, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Avisos
USB-3114, USB cable, Power supply, Field changeable AC input plug, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Especificações Técnicas
Voltage Output Module
32bit
16Channels
-
Data Acquistion & Control
No SVHC (21-Jan-2025)
100SPS
-
8I/O's
0°C to 50°C
USB-3100 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto