| Quantidade | Preço |
|---|---|
| 1+ | $ 839.000 |
Informação do produto
Descrição geral do produto
USB-TEMP-AI is a temperature and voltage measurement DAQ device (thermocouple, RTD, thermistor, semiconductor sensor, and voltage). USB-TEMP-AI also features eight, 24-bit analog inputs and a 2 S/s/ch sample rate. Four channels can be configured to measure various temperature sensors including thermocouples, RTDs, thermistors, and semiconductor sensors. The last four channels are capable of measuring voltage and offer the following input ranges; ±10, ±5, ±2.5, ±1.25 V. Eight digital I/O and one counter input are also provided. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- Measures thermocouple – types J, K, R, S, T, N, E, and B
- Resistance temperature detectors (RTDs) – 2, 3, or 4-wire measurements of 100 ohm platinum RTDs
- Thermistors – 2, 3, or 4-wire measurements
- USB 2.0 full-speed, temperature measurement module
- 24-bit ADC for each pair of differential analog input channels
- Two integrated cold junction compensation (CJC) sensors for thermocouple measurements
- Built-in current excitation sources for resistive sensor measurements
- Open thermocouple detection
- Standalone plug-and-play module which draws power from the USB cable
- Fully software calibrated
Conteúdo
USB-TEMP-AI, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Avisos
USB-TEMP-AI, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Especificações Técnicas
8Channels
5.25V
1MHz
88.39mm
USB-TEMP Series
16SPS
270mA
35.56mm
128.52mm
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto