| Quantidade | Preço |
|---|---|
| 1+ | $ 163.000 |
Informação do produto
Descrição geral do produto
MCC USB-202 is a low-cost, 12-bit, multifunction DAQ device designed for general purpose data acquisition applications. Each device features eight SE analogue voltage inputs, two analogue outputs, eight digital I/O, and one counter input. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 100KS/s sample rate
- ±10V input range
- External pacer I/O
- User voltage output
- No external power required
- Two screw terminal banks for field wiring connections
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
Conteúdo
USB-202, USB cable, Printed insert: DAQami software quick start, MCC packaging assembly/foam.
Especificações Técnicas
8Channels
-
150kHz
82.8mm
USB-200 Series
500kSPS
500mA
28.96mm
117.86mm
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto