Informação do produto
Descrição geral do produto
CT87HF is a CT87 series 6inch circular chart recorder. The CT87 series temperature recorder is a precision instrument used to monitor and record temperature on a 152mm (6") circular chart. The CT87 may be carried as portable instrument or mounted in a fixed location. The CT87 offers a variety of features to meet any temperature recording requirement. A combination of 3 temperature ranges and 3 chart speeds provides a high degree of flexibility. In addition, the chart rotation may be set for single or continuous turn operation as required by a particular application. To protect the data being recorded, the CT87 uses an automatic battery backup to maintain operation during a power outage. This high temperature recorders used for higher temperature measurement and in applications such as ovens and process chambers.
- Type J thermocouple input
- Economical
- LED digital display of temperature
- Front panel controls for fast, easy setup
- 6-hour, 24-hour, or 7 day chart rotation
- Select for single or continuous chart rotation
- Fold down carrying handle
- Durable polycarbonate case
- Plug-in SMP connection for J thermocouple
- Battery back-up for power interruptions
Conteúdo
6inch circular chart recorder, 1 package assorted charts, 2 pens, AC adaptor, Type J thermocouple, 8 “AA” batteries, Operator’s manual.
Especificações Técnicas
-
-
-
235mm
70mm
No SVHC (04-Feb-2026)
-
1°C
-
184mm
CT87 Series
Documentação técnica (1)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto