| Quantidade | Preço |
|---|---|
| 1+ | $ 5,030.000 |
Informação do produto
Descrição geral do produto
The Series 2281S single channel, precision DC supply and battery simulator innovatively integrates the functions of high-precision power supply, battery test, and battery simulation. It is able to analyze the DC consumption of a device under test ,test a battery, and generate a battery model based on battery charging process and simulate a battery based on the battery model. The 2281S-20-6 can output up power to 20V and 6A and sink current up to 1A.
- Create, edit, import, and export battery models
- Measure voltage and current with 6½-digit resolution
- Output up to 120W of low noise, linear regulated power
- Provide two modes of simulation - dynamic and static
- Built-in graphing simplifies analyzing trends or displaying voltage or current waveforms
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Battery test with charging and discharge function
- Measure charge/discharge current and voltage
Aplicações
Test & Measurement, Maintenance & Repair, Power Management
Conteúdo
Precision DC Supply and Battery Simulator, 20V, 6A, quick start guide, Documentation CD, LAN Crossover Cable, Power Cord and Rear Panel Mating Connector with Cover
Notas
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Especificações Técnicas
Programmable
0V
0A
120W
240VAC
2281S Series
To Be Advised
1 Output
20V
6A
100VAC
3 Years
-
Documentação técnica (4)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto