| Quantidade | Preço |
|---|---|
| 1+ | $ 180.000 |
Informação do produto
Descrição geral do produto
The OTB series Banner Optical Touch Button is touch-activated photoelectric switch designed to replace capacitive touch switches, mechanical push buttons. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger, introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam. Banner Optical Touch Button is ergonomically designed to eliminate the hand, wrist, arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for "power on", "output activated". All models are highly resistant to EMI, RFI and ambient light interference. OTBs have either a black polysulfone (or red Lexan®) upper housing and VALOX® base. Lexan® models have the letter "L" in their model number suffix. The 30mm threaded base on all models provides easy mounting, Banner Optical Touch Buttons are easily retrofitted to existing machines.
- SPDT electromechanical relay 1NC/1NO output configuration
- 120000-lux Ambient light immunity
- Two indicator LEDs
- Black polysulfone (or red Lexan®) upper housing and fibre-reinforced VALOX® base
- DC-only Quick-disconnect (QD) or AC and AC/DC quick disconnect (QD) connector cable
Aplicações
Sensing & Instrumentation
Especificações Técnicas
-
-
30V
No SVHC (15-Jan-2018)
NPN
10V
7A
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto