0
0 itens$ 0.00

DPST-NO (2 Form A) MOSFET Solid State Relays :

117 produto(s) encontrado(s)
Encontre uma grande variedade de DPST-NO (2 Form A) MOSFET Solid State Relays em Newark Brasil. Temos em estoque uma ampla variedade de MOSFET Solid State Relays, como DPST-NO (2 Form A), SPST-NC (1 Form B), SPST-NO (1 Form A), SPST-NC (1 Form B) & DPST-NC (2 Form B) MOSFET Solid State Relays dos principais fabricantes do mundo, incluindo: Panasonic, Vishay, Broadcom, Coto Technology & Omron Electronic Components.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
58Y4595

RoHS

Each
1+$ 3.520
10+$ 3.190
25+$ 3.060
50+$ 2.780
100+$ 2.750
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
Gull Wing
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4592

RoHS

Each
1+$ 4.160
10+$ 3.320
25+$ 3.160
50+$ 3.000
100+$ 2.840
Mais preços...
-
DPST-NO (2 Form A)
-
-
-
DIP-8
Surface Mount
Gull Wing
-
-
3.75kV
0.6pF
-
ASSR-V62X Series
61W8289

RoHS

Data e lote

Each
1+$ 3.370
10+$ 3.160
25+$ 2.980
50+$ 2.880
100+$ 2.810
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Through Hole
PC Pin
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4599

RoHS

Each
1+$ 5.660
5+$ 5.480
10+$ 5.300
25+$ 5.140
50+$ 5.020
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
60V
600mA
DIP-8
Through Hole
PC Pin
-
1ohm
3.75kV
0.8pF
1µA
ASSR-14XX Series
10C3918

RoHS

Each
1+$ 5.630
10+$ 5.070
25+$ 4.800
50+$ 4.590
100+$ 4.420
Mais preços...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
84Y9576

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.480
10+$ 4.040
25+$ 3.870
50+$ 3.750
100+$ 3.620
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
0.8pF
-
ASSR-41XX Series
12AJ6943

RoHS

Each
1+$ 10.320
5+$ 10.000
10+$ 9.670
25+$ 8.590
50+$ 8.150
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
200V
50mA
DIP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
84Y9571

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.880
10+$ 3.560
25+$ 3.270
50+$ 3.120
100+$ 3.060
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
Gull Wing
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
11N2723

RoHS

Each
1+$ 3.760
10+$ 3.390
25+$ 3.250
50+$ 3.150
100+$ 3.050
Mais preços...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
58Y4602

RoHS

Each
1+$ 11.870
5+$ 11.230
10+$ 10.580
25+$ 10.100
50+$ 9.750
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
60V
1A
SO-8
Surface Mount
Gull Wing
-
0.5ohm
3.75kV
0.8pF
-
ASSR-15XX Series
11N2724

RoHS

Each
1+$ 4.640
5+$ 4.490
10+$ 4.360
25+$ 4.210
50+$ 4.070
Mais preços...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
1.2mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3928

RoHS

Each
1+$ 6.660
5+$ 6.380
10+$ 6.100
25+$ 5.840
50+$ 5.300
Mais preços...
DPST-NO
DPST-NO (2 Form A)
AC / DC
100V
300mA
DIP-8
Surface Mount
Gull Wing
50mA
4ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
59AC8095

RoHS

Each
1+$ 4.550
5+$ 4.420
10+$ 4.310
25+$ 4.180
50+$ 4.060
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
-
27ohm
5.3kV
1pF
500nA
VOR2142 Series
59AC8094

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.190
10+$ 5.010
25+$ 4.760
50+$ 4.610
100+$ 4.540
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR2121 Series
59AC8093

RoHS

Each
1+$ 3.920
10+$ 3.810
25+$ 3.700
50+$ 3.580
100+$ 3.480
Mais preços...
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
250V
140mA
DIP-8
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR2121 Series
02AH4789

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.870
10+$ 2.900
25+$ 2.650
50+$ 2.520
100+$ 2.390
-
DPST-NO (2 Form A)
-
-
-
SMD-8
Surface Mount
Gull Wing
-
-
5.3kV
-
-
VO1263 Series
09AK0014

RoHS

Each
1+$ 4.330
10+$ 3.860
25+$ 3.690
50+$ 3.560
100+$ 3.440
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
60V
400mA
SOP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3902

RoHS

Each
1+$ 2.930
10+$ 2.620
25+$ 2.490
50+$ 1.840
100+$ 1.820
Mais preços...
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1.2mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
24M0625

RoHS

Each
1+$ 6.470
5+$ 5.660
10+$ 4.690
25+$ 4.210
50+$ 3.880
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
350V
100mA
SOP-8
Surface Mount
Gull Wing
-
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6944

RoHS

Each
1+$ 8.550
5+$ 8.290
10+$ 8.030
25+$ 7.320
50+$ 7.020
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
200V
40mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
86Y0953

RoHS

Data e lote

Each
1+$ 7.680
10+$ 6.850
25+$ 6.540
50+$ 6.320
100+$ 6.100
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
4kV
1pF
1µA
HEXFET PVT422 Series
09AK0020

RoHS

Each
1+$ 5.570
5+$ 5.290
10+$ 5.000
25+$ 4.790
50+$ 4.640
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
-
120ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
73M8839

RoHS

Each
1+$ 5.150
5+$ 4.930
10+$ 4.710
25+$ 4.380
50+$ 4.080
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6940

RoHS

Each
1+$ 7.300
5+$ 7.030
10+$ 6.750
25+$ 6.430
50+$ 6.420
Mais preços...
-
DPST-NO (2 Form A)
AC / DC
400V
40mA
DIP-8
Through Hole
PC Pin
-
100ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
58Y4610

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 3.150
2000+$ 3.060
4000+$ 3.000
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
0.8pF
-
ASSR-41XX Series
1-25 de 117 itens
de 5 página(s)

Fornecedores populares

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER