| Quantidade | Preço |
|---|---|
| 1+ | $ 5,870.110 |
| 5+ | $ 5,752.710 |
| 10+ | $ 5,635.310 |
| 25+ | $ 5,517.900 |
| 50+ | $ 5,400.500 |
Informação do produto
Descrição geral do produto
PGR-8800-00-CC is a PGR-8800 series arc-flash relay. It is a microprocessor-based protection relay that limits arc-flash damage by using light sensors to rapidly detect an arc and then trip a circuit breaker. Phase-current-transformer inputs are provided for current-constrained, arc-flash protection, and when so equipped, a programmable definite-time overcurrent function can be enabled. An optical sensor on the device and an adjustable trip level reduces the chance of nuisance tripping by setting a threshold for ambient light. It accepts PGA-LS10 point sensors and PGA-LS20/PGA-LS30 fiber-optic sensors, which are designed to collect light over a wide angle and with high sensitivity. Sensors, inputs, and connections are monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. It is used in applications such as switchgear cubicles, transformer compartment, and motor control center.
- UL, CE, CSA, RCM, FCC, DNV type approval, ABS type approval
- 5 years warranty, link upto 4 PGR-8800 units (expandable system)
- Redundant trip circuit, input monitoring, USB interface, trip, reset, service buttons
- 24 to 300VDC, 24 to 300VAC (trip coil voltage), fail-safe (indication contact mode)
- Programmable current trip setting, 9–25klux, 800μs-20s (optical trip setting)
- 100 to 240VAC, 14 to 48VDC, and 110 to 250VDC (input voltage)
- Arc-flash trip time <lt/>1ms, limits arc-flash damage and risk of injury
- Continuous monitoring of optical sensors and inputs ensures protection
- Solid-state backup arc-detection circuit adds a second layer of safety
- Data logging, on-board event recorder helps with system diagnostics
Especificações Técnicas
250VDC
PGR-8800 Series
-
-
-
To Be Advised
SPDT
DIN Rail, Surface Mount
Screw
-
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto