| Quantidade | Preço |
|---|---|
| 1+ | $ 119.840 |
| 5+ | $ 115.230 |
| 10+ | $ 110.620 |
| 25+ | $ 101.410 |
| 100+ | $ 92.190 |
Informação do produto
Descrição geral do produto
The 082-0034F2 is a 1.5m grey ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Aplicações
Safety, Communications & Networking, Computers & Computer Peripherals
Especificações Técnicas
2 Layer Dissipative Mat
Rubber
Stud
3.9ft
4.9ft
1.2m
Conductive, Dissipative
No SVHC (04-Feb-2026)
Grey
1 10mm Snap Stud
1.5m
1.2m
2mm
1.5m
Multicomp ESD Matting
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto