Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 78.400 |
| 5+ | $ 75.380 |
| 10+ | $ 72.360 |
| 25+ | $ 66.330 |
| 100+ | $ 60.300 |
Informação do produto
Descrição geral do produto
The 082-0028F3 is a 1.2m blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Aplicações
Safety, Communications & Networking, Computers & Computer Peripherals
Especificações Técnicas
2 Layer Dissipative Mat
Rubber
2 10mm Snap Studs
1.2m
1.6ft
2mm
Conductive, Dissipative
No SVHC (04-Feb-2026)
Blue
Stud
3.9ft
500mm
1.2m
500mm
Multicomp ESD Matting
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto