Informação do produto
Alternativas para BBONE-AI
1 produto encontrado
Descrição geral do produto
BeagleBone® AI is a high-end Single Board Computer aimed at developers interested in implementing machine-learning and computer vision with simplicity. BeagleBone® AI includes a dual-core ARM Cortex-A15 running at 1.5 GHz, 16GB on-board eMMC flash, a SuperSpeed USB Type-C interface, Gigabit Ethernet and dual band wireless connectivity. BeagleBone® AI simplify the use of artificial intelligence (AI) in daily industrial, commercial and home applications via the TI C66x digital-signal-processor (DSP) cores, two dual-core ARM Cortex-M4 co-processors for real-time control, two dual-core Programmable Real-Time Unit (PRU) subsystems and four Embedded Vision Engines(EVEs) supported through an optimized TIDL machine learning OpenCL API with pre-installed tools. The BeagleBone® AI also has an additional dual-core PowerVR SGX544 3D GPU and a Vivante GC320 2D graphics accelerator. Packaged similarly to BeagleBone® Black and compatible with many BeagleBone® Cape add-on boards.
- TI AM5729 Dual Core ARMCortex-A15 processor running at 1.5GHz
- Dual C66 DSP, Four ARM Cortex-M4, Four PRU and Four Embedded Vision Engine
- Four Programmable Real-time Units (PRUs)
- Memory: 1GB RAM and 16GB on-board eMMC Flash
- Connectivity: Gigabit Ethernet, 2.4/5GHz WiFi, and Bluetooth
- USB Type-C for power and superspeed dual-role controller
- USB type-A host
- Audio & Video: microHDMI
- Headers compatible with many BeagleBone® Cape add-on boards
- Zero-download out-of-box software experience
Especificações Técnicas
Texas Instruments
ARM
AM5729
-
AM57x
Cortex-A15
BeagleBone SBC AM5729
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto