150 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.960 |
Informação do produto
Descrição geral do produto
Gravity water flow sensor (1/2") for Arduino measures the rate of a liquid flowing through it. The YF-S201 water flow sensor consists of a plastic valve body, flow rotor and hall effect sensor. It is usually used at the inlet end to detect the amount of flow. When liquid flows through the sensor, a magnetic rotor will rotate and the rate of rotation will vary with the rate of flow. The hall effect sensor will then output a pulse width signal. Connect it to a microcontroller and you can monitor multiple devices such as your coffee maker, sprinkler or anything else, and control the water flow rate as per needs.
- 11mm inner diameter, 20mm outside diameter
- Proof water pressure of <lt/>1.75 MPa
- Water flow range of 1-30L/min, voltage range from 3.5 to 12 V
- Operating current of 15mA (DC 5V)
- Insulation resistance of <gt/>100Mohm, accuracy is ±5% (2~30L/min)
- Output pulse duty ratio of 50% ± 10%
- Working humidity range from 25% to 95% RH (no frost)
- Dimension is 62mm x 36mm x 35mm/2.44 x 1.37 x1.37inch, weight is 52g
Especificações Técnicas
-
-
-
Water Flow Sensor
-
0.5" Water Flow Sensor
-
-
Arduino Development Boards
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto