| Quantidade | Preço |
|---|---|
| 1+ | $ 66.300 |
Informação do produto
Descrição geral do produto
Grove - Oxygen Sensor(ME2-O2-Ф20) can be used to make a simple oxygen level detector and analyzer. It can measure O2 concentration within a range of 0 to 25% Vol and the max detecting concentration is 30% Vol. ME2-O2-Ф20 electrochemical sensor detect gas concentration by measuring current based on the electrochemical principle, which utilizes the electrochemical oxidation process of target gas on the working electrode inside the electrolytic cell, the current produced in electrochemical reaction of the target gas are in direct proportion with its concentration while following Faraday law, then concentration of the gas could be get by measuring value of current. Typical application includes oxygen analyzer, air purifier and environmental monitoring. It is also suitable for detecting O2 in mine, industry and environmental protection field.
- High precision
- High sensitivity
- Wide linearity range
- Strong anti-interference ability
- Extraordinary reliability and stability
- Measurement range from 0~25%Vol
- Max detecting concentration is 30%Vol
- Sensitivity is (0.1~0.3) mA (in air)
- Input voltage is 3.3V / 5V
- 2 years anticipated using life
Especificações Técnicas
Winsen
-
ME2-O2-?20
Seeed Studio Arduino Uno, Raspberry Pi Boards
No SVHC (17-Jan-2023)
-
-
Grove - Gas Sensor (O2)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto