Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 17.400 |
Informação do produto
Descrição geral do produto
5693 is a Kitronik compact all-in-one robotics board for BBC micro:bit. With the Kitronik Compact Robotics Board, the BBC micro:bit can be used to drive 4 motors (or 2 stepper motors) and 8 servos. Coupled with 17 other I/O expansion points, this means the BBC micro:bit can very easily become the core of a whole variety of robotics projects. The board is small on footprint but big on features and connectivity. The Robotics Board features 2 Dual H Bridge Motor Driver ICs (capable of driving 2 standard motors or 1 stepper motor each) and 8 servo outputs (capable of driving standard and continuous rotation servos), all controlled from the BBC micro:bit using the I2C protocol via a 16 channel driver IC. Our custom MakeCode blocks make using I2C easy, even for novice users.
- The link header is designed to allow 2.54mm pitch pin header to be used
- I2C communication lines are also broken out allowing other I2C compatible devices to be controlled
- Board also features an on/off switch and power status LED
- Power the board via either a terminal block or servo style connector
- 3V and GND pins are also broken out on the link header, allowing external devices to be powered
Conteúdo
1 x compact robotics board for BBC micro:bit.
Especificações Técnicas
-
-
-
All-in-one Robotics Board
No SVHC (04-Feb-2026)
-
-
micro:bit
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto