Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 49.400 |
Informação do produto
Descrição geral do produto
ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers onboard BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.
- Powerful microcontroller equipped with a 2MP color camera
- Tiny form factor of 22.86 x 22.86mm
- Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
- Onboard Wi-Fi and Bluetooth® low energy connectivity
- Standalone when battery-powered
- Expand existing projects with sensing capabilities
- Enable fast machine vision prototyping
Especificações Técnicas
-
Cortex-M0, Cortex-M4
-
Arduino Nicla Voice Board NDP120 & nRF52832
No SVHC (27-Jun-2024)
ARM
NDP120, nRF52832
Arduino MKR and Portenta Boards
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto