Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.750 |
| 4+ | $ 1.610 |
| 25+ | $ 1.540 |
Informação do produto
Descrição geral do produto
Very commonly used tweeter in musical instrument, sound reinforcement and DJ speaker systems, it is also popular for use in carpeted automotive speaker boxes. Piezoelectric design offers excellent transient response, high efficiency and very high immunity to burnout. Very high impedance at low frequencies eliminates the need for a crossover, making this a very inexpensive and reliable tweeter to incorporate into any speaker system. It is perfect for direct incorporation into multi tweeter arrangements.
- Power capacity: 75W/150W RMS/max
- Frequency response: 2KHz~20KHz
- Mounting flange dimensions:
- 3⅜" x 3⅜"
- Required opening: 3⅛" diameter
- Depth: 3"
Aplicações
Audio, Multimedia, Consumer Electronics, Hobby & Education
Especificações Técnicas
Horn Tweeter
75W
-
75W
91dB
-
3.402"
2kHz to 20kHz
-
Panel Mount
-
76.2mm
3"
Tweeter
-
86.4mm
-
Square
-
2kHz
20kHz
-
Multicomp Pro Piezo Horn Tweeters
86.4mm
3.402"
No SVHC (23-Jan-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto