Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 545.580 |
Informação do produto
Descrição geral do produto
MAXREFDES104# is an unique evaluation and development platform in a wearable form factor that demonstrates the functions of a wide range of Maxim’s products for health-sensing applications. This third-generation health sensor platform (an advancement of the MAXREFDES101# Health Sensor Platform 2.0) integrates a two-in-one PPG + ECG analogue-front-end (AFE) sensor (MAX86176), a human body temperature sensor (MAX30208), a microcontroller (MAX32666), a power-management IC (MAX20360), and a 3-axis accelerometer. The complete platform includes a 3D-printed enclosure and a biometric algorithm hub with an embedded heart-rate, oxygen saturation and ECG algorithms (MAX32674). Algorithm output and raw data can be streamed through Bluetooth™ to a PC GUI for demonstration, evaluation, and customized development.
- Photoplethysmography (PPG)
- Biopotential measurement (ECG)
- Skin temperature measurement
- Embedded heart-rate (HRM) and oxygen saturation (SpO2) algorithms
- Motion and acceleration
- Wearable form factor
Conteúdo
Complete assembled wearable, BLE USB dongle (CY5677), USB-A to USB-C cable, USB-A to micro-USB cable, Programmer board (MAXDAP-USB-C).
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Development Board
Health Sensor Platform 3.0
Health Sensor Development Platform 3.0
No SVHC (04-Feb-2026)
MAX32666, MAX32674, MAX20360, MAX86176, MAX30208
Evaluation Board MAX32666, MAX32674, MAX20360, MAX86176, MAX30208, PMIC & MAXDAP-TYPE-C Prog PCB
Health Sensing Reference Design Kits
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto