Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 257.010 |
Informação do produto
Descrição geral do produto
MAXIOTKIT# is a rapid prototyping platform that enables quick and easy integration of the MAX11301WING, MAX30003WING, MAX30101WING, MAX30205EVSYS, and MAX32630FTHR boards. The MAX32630FTHR board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 Arm® Cortex®-M4 processor with FPU. The MAX11301WING is an expansion board designed to prototype mixed signal applications with its 20 configurable port using the MAX11301. The MAX30003WING is an expansion board designed to help rapid prototyping of ECG applications for wearables using the MAX30003 biopotential analog front end using its 3.5mm ECG leads. The MAX30101WING board is designed to quickly develop and test application firmware for the MAX30101 pulse oximetry and heart-rate sensor. The MAX30205EVSYS provides a convenient way to evaluate the MAX30205 silicon-based human body temperature sensor.
- MAX32630FTHR Feather Brd: MicroSD card, Mbed™ HDK debug interface and Bluetooth compatible
- MAX11301WING Feather Wing: 20 configurable mixed-signal port, analog switch b/w adjacent PIXI® port
- MAX30003WING Feather Wing: Clinical-Grade ECG AFE with high-resolution data converter
- MAX30101WING Feather Wing: high-sensitivity pulse Oximeter and heart-rate sensor
- MAX30205EVSYS: human body temperature sensor
Notas
All the boards, except the MAX30205EVSYS, included in this kit are small 0.9in x 2.0in dual-row header form factor that is compatible with breadboards and most feather boards from Analog Device's and Adafruit® and expansion boards, also called wing boards.
Especificações Técnicas
Evaluation Kit
Remote Health Monitoring
No SVHC (04-Feb-2026)
MAX32630, MAX11301, MAX30003, MAX30101, MAX30205
Evaluation Board MAX30205EVSYS, MAX32630FTHR, MAX11301WING, MAX30003WING, MAX30101WING
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto