Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 64.870 |
Informação do produto
Descrição geral do produto
STEVAL-16GZMAI1 is a VD16GZ S-board, a comprehensive and versatile H/W kit for evaluating and integrating VD16GZ image sensor. It contains all necessary hardware from electronic to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD16GZ image sensor with an FFC O/P connector, M12 lens holder, default nonglued lens, and ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. With its well-thought-out architecture, VD16GZ S-Board offers maximum flexibility for customizing your setup. The nonglued lens embedded in the kit gives flexibility to focus on your needs or simply to remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility to use it on embedded processing platforms
- Instant integration onto embedded processing: native MIPI CSI-2 O/P and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect the VD16GZ S-board kit to the generic EVK main to turn it into a USB solution
Conteúdo
Sensor board, M12 lens holder screwed on the board, Default nonglued lens, Ribbon cable.
Especificações Técnicas
Evaluation Kit
Image Sensor
-
VD16GZ
Evaluation Board VD16GZ, FCC Output Connector, M12 Lens Holder, Nonglued Lens, Ribbon Cable
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto