Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 152.900 |
Informação do produto
Descrição geral do produto
The BI 2-EG08-AP6X-V1131 is an Inductive Proximity Switch with 3-wire DC PNP output and normally open contact switch element function. The S4602050 sensor detect metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil. The housing is made of 1.4427 SO stainless steel. It provides cyclic short-circuit protection and wire breakage/reverse polarity protection. It has yellow LED for switching state indication.
- Flush mounting
- M8 x 1 threaded barrel
- M8 x 1 male connector
- IP67 Protection rating
Aplicações
Sensing & Instrumentation
Especificações Técnicas
150mA
Inductive Proximity Sensor
-
2mm
30VDC
Cylindrical M8 Thread
303 Stainless Steel
-25°C
Lead
Yes
70°C
-
10VDC
3-Wire, PNP, NO
M8 Connector
IP67
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto