Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.590 | $ 2.59 |
| Total Preço | $ 2.59 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.590 |
| 50+ | $ 1.830 |
| 100+ | $ 1.660 |
| 250+ | $ 1.580 |
| 500+ | $ 1.530 |
| 1000+ | $ 1.490 |
| 2500+ | $ 1.480 |
| 5000+ | $ 1.470 |
Informação do produto
Descrição geral do produto
VD6283TX45/1 is a hybrid filter multispectral sensor with a light flicker engine. Light measurement is fast and accurate thanks to an individual ADC and a readout for each color channel. It uses hybrid color filters with precise responses allowing accurate computation of the correlated color temperature and lux information. It can be used for display brightness management or scene light correction. With a patented architecture and a high-performance photodiode design, this device can extract light flickering frequencies to avoid “banding effects” on videos or check that they are safe for the human eye. It is used in applications such as true tone color-sensing IC for screen brightness adjustment, and white balance color assistance, lux and CCT measurement, light frequency extraction for flicker correction assistance.
- Advanced hybrid filters with high photocount response
- Parallel sensing of all channels: red, green, blue, IR, clear, and visible
- Operating conditions: 7mLux to 30kLux (green channel)
- Innovative readout architecture to extract AC light flicker signal
- Software driver provided by ST, I²C interface upto 1Mbit/s (fast mode plus)
- 1.8V typical power supply, low-power consumption
- Operating frequency is 1000MHz maximum
- Load capacitance is 150pF typical
- Data valid time is 0.4µs maximum
- Operating temperature range from -30°C to 85°C, 6-ball BGA package
Especificações Técnicas
1.65V
1.95V
-30°C
-
BGA
6Pins
85°C
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto