0
0 itens$ 0.00

8PPR Rotary Encoders :

11 produto(s) encontrado(s)
Encontre uma grande variedade de 8PPR Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders dos principais fabricantes do mundo, incluindo: Grayhill, Elma, Bourns, CTS & Same Sky.
Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
14M6730

RoHS

Data e lote

Each
1+
$ 38.420
5+
$ 37.840
10+
$ 37.270
25+
$ 36.690
50+
$ 36.110
Mais preços...
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
75AJ0549

RoHS

Each
1+
$ 4.740
10+
$ 4.370
25+
$ 4.150
50+
$ 3.930
100+
$ 3.470
Mais preços...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
WS-ENTV Series
-
1Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
-
Solder Pin
60AJ4849

RoHS

Each
1+
$ 17.650
5+
$ 15.380
10+
$ 14.500
25+
$ 13.420
50+
$ 12.280
Mais preços...
Optical
Incremental
8PPR
32 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
-
-
1000000
2Channels
Flatted End
17.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
IP50
IP50
Solder Pin
30AK6025

RoHS

Each
1+
$ 31.010
5+
$ 28.360
10+
$ 27.600
25+
$ 27.100
50+
$ 25.910
Mais preços...
Mechanical
Incremental
8PPR
16 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
30AK6033

RoHS

Each
1+
$ 40.980
5+
$ 37.480
10+
$ 36.480
25+
$ 35.820
50+
$ 34.240
Mais preços...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
59AM1712

RoHS

Each
1+
$ 61.690
10+
$ 58.720
25+
$ 55.750
50+
$ 52.780
100+
$ 50.660
Mais preços...
Optical
Incremental
8PPR
32 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
C14 Series
1000000
2Channels
D Type Flatted End
17.5mm
6.35mm
4.75V
5.25V
-10°C
70°C
-
-
Cable
58K1355

RoHS

Each
100+
$ 19.530
250+
$ 18.950
Optical
Incremental
8PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
EM14 Series
1000000
2Channels
Flatted End
19.05mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
-
Solder Pin
58K1353

RoHS

Each
100+
$ 22.190
250+
$ 20.640
Optical
Incremental
8PPR
0 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
EM14 Series
1000000
2Channels
Slotted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
-
Solder Pin
90C0233

RoHS

Each
Mechanical
Absolute
8PPR
-
Vertical
Without Push Switch
Gray Code
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
78R7153

RoHS

Data e lote

Each
25+
$ 57.060
50+
$ 52.360
100+
$ 49.340
250+
$ 47.660
Optical
Incremental
8PPR
8 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
100rpm
62HS Series
1000000
2Channels
D Type Flatted End
9.53mm
6.34mm
5.25V
4.75V
-40°C
85°C
-
-
Wire Leaded
30AK6032

RoHS

Each
1+
$ 31.010
5+
$ 28.360
10+
$ 27.600
25+
$ 27.100
50+
$ 25.910
Mais preços...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM