0
0 itens$ 0.00

1024PPR Rotary Encoders :

205 produto(s) encontrado(s)
Encontre uma grande variedade de 1024PPR Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders dos principais fabricantes do mundo, incluindo: Sick, Same Sky, Sensata / Bei Sensors, Autonics & Variohm Group.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
26Y6243

RoHS

Each
1+$ 433.400
Magnetic
Incremental
1024PPR
-
Horizontal
Without Push Switch
Push Pull
Flange Mount
10000rpm
-
-
-
Hollow Shaft
-
20mm
10VDC
30VDC
-25°C
85°C
IP68, IP69K
-
M12 Connector
58Y4464

RoHS

Each
1+$ 55.340
5+$ 53.640
10+$ 48.320
25+$ 45.910
50+$ 44.780
Mais preços...
Magnetic
Absolute
1024PPR
0 Detents
Vertical
Without Push Switch
Binary
Screw Mount
12000rpm
AEAT-601x Series
-
1Channels
Round End
8.5mm
6mm
4.5V
5.5V
-40°C
125°C
-
-
5 Pin Connector
06F5903

RoHS

Each
1+$ 50.590
5+$ 43.870
10+$ 41.180
25+$ 37.750
50+$ 35.300
Mais preços...
Optical
Incremental
1024PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
30000rpm
HEDS-90xx Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
01AH7450

RoHS

Each
1+$ 120.140
10+$ 98.320
25+$ 90.810
50+$ 85.520
100+$ 82.760
Optical
Incremental
1024PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
-
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
34M9297

RoHS

Each
1+$ 312.390
Optical
Incremental
1024PPR
-
Vertical
Without Push Switch
Push Pull
Bracket Mount
-
2400 Series
-
-
Flatted End
10mm
4mm
5V
24V
-20°C
85°C
IP64
IP64
Wire Leaded
83AK2268

RoHS

Each
1+$ 249.830
5+$ 233.740
10+$ 226.850
Mechanical
Incremental
1024PPR
-
Horizontal
-
TTL / RS422
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK6152

RoHS

Each
1+$ 698.760
5+$ 640.710
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10VDC
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6035

RoHS

Each
1+$ 534.710
5+$ 482.680
10+$ 427.000
25+$ 397.550
50+$ 362.930
Mechanical
Incremental
1024PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
83AK2275

RoHS

Each
1+$ 447.010
5+$ 403.510
10+$ 356.970
25+$ 332.340
50+$ 303.400
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30VDC
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK6066

RoHS

Each
1+$ 549.670
5+$ 496.180
10+$ 438.950
25+$ 408.670
50+$ 373.080
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10VDC
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
01AM3488

RoHS

Each
1+$ 180.720
5+$ 163.000
10+$ 152.420
25+$ 134.610
50+$ 122.540
Mais preços...
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
8000rpm
DLS40 Series
2000000000
3Channels
Solid Shaft
12mm
6mm
10VDC
27V
-10°C
70°C
IP50
IP50
Cable
98AK6156

RoHS

Each
1+$ 640.130
Mechanical
Incremental
1024PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6134

RoHS

Each
1+$ 698.760
5+$ 640.710
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
10mm
10VDC
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
02AM9871

RoHS

Each
1+$ 2,075.570
Mechanical
Absolute
1024PPR
-
Horizontal
-
Binary
Flange Mount
6000rpm
SRM50 Series
-
-
Blind Hollow Shaft
-
-
7V
12V
-
75°C
IP65
IP65
MS/10 Pin Connector
02AM9876

RoHS

Each
1+$ 1,270.460
5+$ 1,146.830
10+$ 1,014.540
25+$ 944.560
50+$ 862.300
Mechanical
Absolute
1024PPR
-
Horizontal
-
Binary
Flange Mount
6000rpm
SRM50 Series
3600000000
-
Solid Shaft
-
6mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
02AM9879

RoHS

Each
1+$ 1,041.610
5+$ 940.250
10+$ 831.790
25+$ 774.420
50+$ 706.980
Mechanical
Absolute
1024PPR
-
Horizontal
-
Binary
Flange Mount
12000rpm
SRS50 Series
3600000000
-
Solid Shaft
-
10mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
02AM9730

RoHS

Each
1+$ 1,533.010
5+$ 1,310.130
10+$ 1,261.940
25+$ 1,158.060
50+$ 1,137.230
Mechanical
Absolute
1024PPR
-
Horizontal
-
Binary
Flange Mount
6000rpm
SEM60 Series
3600000000
-
Hollow Shaft
-
15mm
7V
12V
-30°C
85°C
IP65
IP65
Cable
98AK6140

RoHS

Each
1+$ 680.730
5+$ 630.570
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10VDC
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6112

RoHS

Each
1+$ 615.990
5+$ 556.050
10+$ 491.910
25+$ 457.980
50+$ 418.090
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
14mm
10VDC
32V
-40°C
100°C
IP65
IP65
M12/8 Pin Connector
98AK5916

RoHS

Each
1+$ 509.050
5+$ 459.510
10+$ 406.510
25+$ 378.470
50+$ 345.510
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
14mm
4.5V
30VDC
-30°C
100°C
IP65
IP65
Cable
22T1206

RoHS

Each
1+$ 315.700
Optical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
-
5000rpm
E40H Series
-
6Channels
Hollow Shaft
-
8mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
22T1219

RoHS

Each
1+$ 331.100
Optical
Incremental
1024PPR
0 Detents
Vertical
Without Push Switch
Line Driver
-
5000rpm
E50S Series
-
6Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1213

RoHS

Each
1+$ 277.200
Optical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
-
5000rpm
E40S Series
-
6Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
75T9963

RoHS

Each
25+$ 41.040
50+$ 39.550
100+$ 38.940
Magnetic
Absolute
1024PPR
0 Detents
Vertical
Without Push Switch
Binary
Bushing Mount, Through Hole
10000rpm
EMS22A Series
100000000
2Channels
Flatted End
22.22mm
6.35mm
2.97V
3.63V
-40°C
125°C
IP65
-
Solder Pin
73AJ3442

RoHS

Each
1+$ 576.410
5+$ 558.710
10+$ 534.310
25+$ 509.840
50+$ 446.630
Mechanical
Incremental
1024PPR
-
Horizontal
Without Push Switch
TTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30VDC
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
1-25 de 205 itens
de 9 página(s)

Fornecedores populares

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM