0
0 itens$ 0.00

50PPR Rotary Encoders :

14 produto(s) encontrado(s)
Encontre uma grande variedade de 50PPR Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders dos principais fabricantes do mundo, incluindo: Nidec Components, Sick, Grayhill, Hengstler & Kuebler.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
80AH2386

RoHS

Each
1+$ 30.740
5+$ 26.710
10+$ 25.150
25+$ 23.730
50+$ 22.310
Mais preços...
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
-
RES Series
-
2Channels
Round End
9mm
6mm
4.5V
5.5V
0°C
50°C
IP40
IP40
Wire Leaded
12AM9407

RoHS

Each
1+$ 34.280
5+$ 30.100
10+$ 25.090
25+$ 22.580
50+$ 22.130
Mais preços...
Optical
Incremental
50PPR
-
Vertical
With Push Switch
Quadrature
Panel Mount, Through Hole
-
REC16 Series
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
PC Pin
12AM9413

RoHS

Each
1+$ 26.400
5+$ 22.790
10+$ 21.390
25+$ 20.120
50+$ 18.840
Mais preços...
Optical
Incremental
50PPR
-
Vertical
-
Quadrature
Panel Mount
-
RES Series
-
2Channels
Round End
9mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
Wire Leaded
11C9182

RoHS

Each
25+$ 107.460
100+$ 102.090
250+$ 96.710
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61R Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
80AH2385

RoHS

Each
1+$ 64.320
5+$ 56.010
10+$ 52.780
25+$ 50.430
50+$ 48.070
Mais preços...
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
-
REC Series
-
2Channels
Round End
15mm
6mm
4.5V
5.5V
0°C
50°C
IP40
IP40
Wire Leaded
07W9436

RoHS

Each
25+$ 107.310
100+$ 105.160
250+$ 103.020
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
300rpm
61R Series
10000000
2Channels
D Type Flatted End
18.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Cable with Connector
11C9167

RoHS

Each
25+$ 106.590
100+$ 101.790
250+$ 96.990
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
42M2712

RoHS

Each
1+$ 267.350
5+$ 253.720
10+$ 243.580
25+$ 230.980
50+$ 217.660
Optical
Incremental
50PPR
-
Vertical
Without Push Switch
Push Pull
Bracket Mount
-
2400 Series
-
-
D Type Flatted End
10mm
4mm
5V
24V
-20°C
85°C
IP64
IP64
Wire Leaded
98AK5778

RoHS

Each
1+$ 197.910
5+$ 187.200
10+$ 179.230
25+$ 169.320
50+$ 158.850
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5732

RoHS

Each
1+$ 203.940
5+$ 187.410
10+$ 178.250
25+$ 167.180
50+$ 155.590
Mais preços...
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5963

RoHS

Each
1+$ 644.600
5+$ 588.690
10+$ 575.700
25+$ 562.700
50+$ 531.260
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
8mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
12AM9410

RoHS

Each
1+$ 27.930
5+$ 24.110
10+$ 22.620
25+$ 21.280
50+$ 19.930
Mais preços...
Optical
Incremental
50PPR
-
Vertical
-
Quadrature
Panel Mount
-
REC Series
-
2Channels
Round End
9mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
Wire Leaded
98AK5809

RoHS

Each
1+$ 195.000
5+$ 179.190
10+$ 170.430
25+$ 159.850
50+$ 148.770
Mais preços...
Mechanical
Incremental
50PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
57AK6829
Each
1+$ 241.920
5+$ 228.830
10+$ 219.090
25+$ 206.980
50+$ 194.180
Optical
Incremental
50PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32 Series
-
3Channels
Solid Shaft
10mm
6mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Cable
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM