15PPR Rotary Encoders :
52 produto(s) encontrado(s)Encontre uma grande variedade de 15PPR Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders dos principais fabricantes do mundo, incluindo: Bourns, Alps Alpine, Same Sky, Wurth Elektronik & Panasonic.
Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPS ALPINE | Each | 1+ $ 3.780 10+ $ 3.650 25+ $ 3.530 50+ $ 3.290 100+ $ 3.030 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 3.870 10+ $ 3.740 25+ $ 3.620 50+ $ 3.370 100+ $ 3.100 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 3.870 10+ $ 3.740 25+ $ 3.620 50+ $ 3.370 100+ $ 3.100 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 5.120 10+ $ 4.160 25+ $ 3.960 50+ $ 3.720 100+ $ 3.500 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 8.470 10+ $ 6.550 25+ $ 6.170 50+ $ 5.960 100+ $ 5.660 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
Each | 1+ $ 2.750 10+ $ 2.470 25+ $ 2.250 50+ $ 2.040 100+ $ 1.850 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 6.710 10+ $ 6.080 25+ $ 5.580 50+ $ 5.010 100+ $ 4.510 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 1.380 10+ $ 1.350 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 7.760 10+ $ 7.110 25+ $ 6.450 50+ $ 5.790 100+ $ 5.020 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 2.180 10+ $ 2.050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 3.700 10+ $ 3.050 25+ $ 2.820 50+ $ 2.660 100+ $ 2.500 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | - | -40°C | 70°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 6.980 10+ $ 6.740 25+ $ 6.530 50+ $ 6.080 100+ $ 5.590 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 2.560 10+ $ 2.110 25+ $ 1.940 50+ $ 1.830 100+ $ 1.740 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 7.980 10+ $ 7.310 25+ $ 6.630 50+ $ 5.950 100+ $ 5.160 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 1.510 10+ $ 1.480 25+ $ 1.430 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 4.330 10+ $ 4.180 25+ $ 4.050 50+ $ 3.770 100+ $ 3.470 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC09E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
WURTH ELEKTRONIK | Each | 1+ $ 4.740 10+ $ 4.370 25+ $ 4.150 50+ $ 3.930 100+ $ 3.470 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | WS-ENTV Series | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 4.340 10+ $ 3.720 25+ $ 3.440 50+ $ 3.230 100+ $ 3.060 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER28 Series | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
25AK1183 RoHS | Each | 1+ $ 7.820 10+ $ 7.170 25+ $ 6.510 50+ $ 5.850 100+ $ 5.080 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
47AM0617 RoHS | Each | 1+ $ 3.930 10+ $ 3.530 25+ $ 3.290 50+ $ 3.050 100+ $ 2.740 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | PEC11S Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -40°C | 70°C | IP40 | IP40 | Solder | |||||
78AK7555 RoHS | Each | 1+ $ 3.050 10+ $ 2.510 25+ $ 2.320 50+ $ 2.190 100+ $ 2.060 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | |||||
78AK7554 RoHS | Each | 1+ $ 3.080 10+ $ 2.640 25+ $ 2.440 50+ $ 2.290 100+ $ 2.170 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | |||||
59AM2973 RoHS | Each | 1+ $ 2.380 10+ $ 2.270 25+ $ 2.150 50+ $ 2.040 100+ $ 1.950 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | RIC11 Series | 20000 | 2Channels | D Type Flatted End | 19.5mm | 6mm | - | 5V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1+ $ 9.000 10+ $ 7.970 25+ $ 7.820 50+ $ 6.930 100+ $ 6.340 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER56 Series | 50000 | - | - | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $ 2.540 10+ $ 2.140 25+ $ 1.800 50+ $ 1.710 100+ $ 1.610 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||